111930 | Riegler
Double threaded nipple, L 34.7 mm, 10 bar, stainless steel, for pipe systems, 111930
Order No.: 63G6121
EAN: 4047322069939
MPN:
111930
271.03-ES
This item is no longer available.
As an alternative, we recommend the following item:
Double threaded nipple, L 35.3 mm, 20 bar, stainless steel, for pipe systems, 118788
Order No.: 63G6060
Manufacturer: Riegler
per pc. 8.4014 € *
Removable Double threaded nipple, 111930, Riegler
Removable Double threaded nipple, conical sealing, G 3/8 i., AF1 34, AF2 22, Working pressure max. 10 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G3/8 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 34.7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |