111933 | Riegler
Double threaded nipple, L 48.7 mm, 10 bar, stainless steel, for pipe systems, 111933
Order No.: 63G6116
EAN: 4047322069960
MPN:
111933
271.06-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4672 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
3 pcs.
21.4081 €
5 pcs.
20.1348 €
7 pcs.
19.0043 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 48.7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |