111932 | Riegler

Double threaded nipple, L 42 mm, 10 bar, stainless steel, for pipe systems, 111932

Order No.: 63G6120
EAN: 4047322069953
MPN:
111932
271.05-ES
111932 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
3 pcs.
13.3518 €
5 pcs.
12.7330 €
7 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x G3/4
Pressure 10 bar
Material stainless steel
Length 42 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes