111918 | Riegler
Sleeve, L 26 mm, 20 bar, stainless steel, for pipe systems, 111918
Order No.: 63G6713
EAN: 4047322069908
MPN:
111918
270.09-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9305 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
3 pcs.
23.7405 €
5 pcs.
22.3244 €
7 pcs.
21.0749 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |