111917 | Riegler
Sleeve, L 22 mm, 20 bar, stainless steel, for pipe systems, 111917
Order No.: 63G6710
EAN: 4047322069892
MPN:
111917
270.08-ES
This item is no longer available.
As an alternative, we recommend the following item:
Sleeve, L 22.3 mm, 20 bar, stainless steel, for pipe systems, 119405
Order No.: 63G6692
Manufacturer: Riegler
per pc. 7.5803 € *
Bushing, 111917, Riegler
Bushing, round, Short design, G 1 1/2, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 22 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |