111916 | Riegler
Sleeve, L 22.4 mm, 20 bar, stainless steel, for pipe systems, 111916
Order No.: 63G6711
EAN: 4047322069885
MPN:
111916
270.07-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2681 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2681 €
3 pcs.
13.5660 €
5 pcs.
12.9353 €
7 pcs.
12.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 22.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |