111910 | Riegler

Sleeve, L 7.2 mm, 20 bar, stainless steel, for pipe systems, 111910

Order No.: 63G6712
EAN: 4047322069823
MPN:
111910
270.01-ES
111910 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
15 pcs.
2.8917 €
25 pcs.
2.7132 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size G1/8
Pressure 20 bar
Material stainless steel
Length 7.2 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes