111799 | Riegler

Sleeve, L 40 mm, 60 bar, stainless steel, for pipe systems, 111799

Order No.: 63G6657
EAN: 4047322064798
MPN:
111799
252.24/2-ES
111799 Riegler Fittings and Accessories Image 1
111799 Riegler Fittings and Accessories Image 2
111799 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2046 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
24.20 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2046 €
3 pcs.
23.0503 €
5 pcs.
21.6818 €
7 pcs.
20.4680 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size G1
Pressure 60 bar
Material stainless steel
Length 40 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes