111795 | Riegler
Sleeve, L 26 mm, 60 bar, stainless steel, for pipe systems, 111795
Order No.: 63G6659
EAN: 4047322064682
MPN:
111795
252.22-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9861 € *
Available in 3 Days: 322 pcs. - if ordered today
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
5 pcs.
4.7362 €
10 pcs.
4.5101 €
15 pcs.
4.2364 €
20 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 111795, Riegler
Bushing, Exterior hexagonal, G 1/4, AF 17, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |