111798 | Riegler
Sleeve, L 36 mm, 60 bar, stainless steel, for pipe systems, 111798
Order No.: 63G6661
EAN: 4047322064767
MPN:
111798
252.24/1-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7211 € *
Available in 3 Days: 204 pcs. - if ordered today
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
3 pcs.
12.0904 €
5 pcs.
11.5311 €
7 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |