111797 | Riegler

Sleeve, L 30 mm, 60 bar, stainless steel, for pipe systems, 111797

Order No.: 63G6658
EAN: 4047322064743
MPN:
111797
252.24-ES
111797 Riegler Fittings and Accessories Image 1
111797 Riegler Fittings and Accessories Image 2
111797 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4482 € *
Available in 3 Days: 241 pcs. - if ordered today
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
3 pcs.
9.9365 €
5 pcs.
9.4724 €
7 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size G1/2
Pressure 60 bar
Material stainless steel
Length 30 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes