111793 | Riegler
Sleeve, L 11 mm, 60 bar, stainless steel, for pipe systems, 111793
Order No.: 63G6663
EAN: 4047322400275
MPN:
111793
252.20-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
5 pcs.
4.3792 €
10 pcs.
4.1650 €
15 pcs.
3.9151 €
20 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | M5 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 11 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |