111791 | Riegler
Hose grommet, L 48.5 mm, 60 bar, stainless steel, for cap nut, 111791
Order No.: 63G8666
EAN: 4047322055291
MPN:
111791
236 H-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0031 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
22.00 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0031 €
3 pcs.
20.9559 €
5 pcs.
19.7064 €
7 pcs.
18.6116 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 48.5 mm | |
| Suitable for | cap nut |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |