111789 | Riegler
Hose grommet, L 48.5 mm, 60 bar, stainless steel, for cap nut, 111789
Order No.: 63G8663
EAN: 4047322055239
MPN:
111789
236 E-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3986 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
3 pcs.
14.6489 €
5 pcs.
13.9587 €
7 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose sleeve, 111789, Riegler
Hose sleeve, ball nipple, hose I.D. 6, coupl. nut G 3/8 Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Thread size | G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 48.5 mm | |
| Suitable for | cap nut |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |