111788 | Riegler

Hose grommet, L 47 mm, 60 bar, stainless steel, for cap nut, 111788

Order No.: 63G8664
EAN: 4047322055192
MPN:
111788
236 C-ES
111788 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9230 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
3 pcs.
13.2328 €
5 pcs.
12.6259 €
7 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose grommet
Thread size G1/4
Pressure 60 bar
Material stainless steel
Length 47 mm
Suitable for cap nut
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes