111787 | Riegler
Hose grommet, L 47 mm, 60 bar, stainless steel, for cap nut, 111787
Order No.: 63G8661
EAN: 4047322055178
MPN:
111787
236 B-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
3 pcs.
13.9349 €
5 pcs.
13.2804 €
7 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 47 mm | |
| Suitable for | cap nut |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |