111785 | Riegler
Hose grommet, L 33.5 mm, 60 bar, stainless steel, for cap nut, 111785
Order No.: 63G8662
EAN: 4047322055352
MPN:
111785
236.02-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8512 € *
Available in 3 Days: 87 pcs. - if ordered today
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
3 pcs.
14.1253 €
5 pcs.
13.4589 €
7 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Thread size | G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 33.5 mm | |
| Suitable for | cap nut |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |