111784 | Riegler
Screw-on hose nozzle, L 44 mm, 60 bar, stainless steel, for hose, 111784
Order No.: 63G3492
EAN: 4047322056311
MPN:
111784
239.28-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2752 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
26.28 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2752 €
3 pcs.
25.0376 €
5 pcs.
23.5501 €
7 pcs.
22.2292 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 111784, Riegler
Screw-on hose connector, G 1/2 i., for hose I.D. 13, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |