111779 | Riegler
Screw-on hose nozzle, L 36 mm, 60 bar, stainless steel, for hose, 111779
Order No.: 63G3516
EAN: 4047322056212
MPN:
111779
239.20-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9785 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
3 pcs.
22.8480 €
5 pcs.
21.4914 €
7 pcs.
20.2776 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 111779, Riegler
Screw-on hose connector, G 3/8 i., for hose I.D. 10, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |