111761 | Riegler
Screw-in hose nozzle, L 55 mm, 60 bar, stainless steel, for hose, 111761
Order No.: 63G4132
EAN: 4047322398343
MPN:
111761
N239 S-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7519 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
54.75 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7519 €
2 pcs.
52.3719 €
3 pcs.
50.1942 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111761, Riegler
Screw-in hose connector, G 1 o., for hose I.D. 19, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |