111753 | Riegler
Screw-in hose nozzle, L 48.5 mm, 60 bar, stainless steel, for hose, 111753
Order No.: 63G4140
EAN: 4047322055635
MPN:
111753
239 H-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Available in 3 Days: 54 pcs. - if ordered today
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
3 pcs.
20.2062 €
5 pcs.
19.0043 €
7 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 48.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |