111751 | Riegler

Screw-in hose nozzle, L 48.5 mm, 60 bar, stainless steel, for hose, 111751

Order No.: 63G4139
EAN: 4047322055604
MPN:
111751
239 G-ES
111751 Riegler Fittings and Accessories Image 1
111751 Riegler Fittings and Accessories Image 2
111751 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2177 € *
Available in 3 Days: 106 pcs. - if ordered today
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
3 pcs.
20.2062 €
5 pcs.
19.0043 €
7 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/2
Pressure 60 bar
Material stainless steel
Length 48.5 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes