111746 | Riegler
Screw-in hose nozzle, L 48.5 mm, 60 bar, stainless steel, for hose, 111746
Order No.: 63G4181
EAN: 4047322055543
MPN:
111746
239 E-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7544 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
18.75 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7544 €
3 pcs.
17.8381 €
5 pcs.
17.0051 €
7 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 48.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |