111722 | Riegler
Schott fitting, L 18 mm, 60 bar, stainless steel, for pipe systems, hoses, ducts, 111722
Order No.: 63G7630
EAN: 4047322065078
MPN:
111722
252.41-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0753 € *
Available in 3 Days: 60 pcs. - if ordered today
Total Price:
20.08 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0753 €
3 pcs.
19.1233 €
5 pcs.
17.9809 €
7 pcs.
16.9694 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1/8, G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 18 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |