111703 | Riegler

Double threaded nipple, L 51.5 mm, 60 bar, stainless steel, for pipe systems, 111703

Order No.: 63G3832
EAN: 4047322064941
MPN:
111703
252.304-ES
111703 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6798 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.68 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6798 €
3 pcs.
25.4065 €
5 pcs.
23.8952 €
7 pcs.
22.5624 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R3/4
Pressure 60 bar
Material stainless steel
Length 51.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes