111687 | Riegler

Double threaded nipple, L 40 mm, 60 bar, stainless steel, for pipe systems, 111687

Order No.: 63G3702
EAN: 4047322064156
MPN:
111687
252.06/S-ES
111687 Riegler Fittings and Accessories Image 1
111687 Riegler Fittings and Accessories Image 2
111687 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5001 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
3 pcs.
28.1078 €
5 pcs.
26.4299 €
7 pcs.
24.9543 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1/2, G1
Pressure 60 bar
Material stainless steel
Length 40 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes