111685 | Riegler
Double threaded nipple, L 29 mm, 60 bar, stainless steel, for pipe systems, 111685
Order No.: 63G3703
EAN: 4047322064101
MPN:
111685
252.05-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3050 € *
Available in 3 Days: 467 pcs. - if ordered today
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
3 pcs.
10.7457 €
5 pcs.
10.2459 €
7 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 111685, Riegler
Double threaded nipple, G 1/2 o., G 1/2 o., Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |