111657 | Riegler
Locking screw, L 10 mm, 60 bar, stainless steel, for compressed air/liquids, 111657
Order No.: 63G9030
EAN: 4047322396790
MPN:
111657
253.103-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.4982 €
10 pcs.
4.2840 €
15 pcs.
4.0222 €
20 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R3/8 ET | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 10 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |