111650 | Riegler
Locking screw, L 21 mm, 60 bar, stainless steel, for compressed air/liquids, 111650
Order No.: 63G8974
EAN: 4047322396622
MPN:
111650
252.94-3ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5235 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5235 €
3 pcs.
29.0717 €
5 pcs.
27.3462 €
7 pcs.
25.8111 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 111650, Riegler
Locking screw, Hexagonal socket and flange G 1 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 21 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |