111649 | Riegler
Locking screw, L 20 mm, 60 bar, stainless steel, for compressed air/liquids, 111649
Order No.: 63G8978
EAN: 4047322396615
MPN:
111649
252.94-2ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2760 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
3 pcs.
23.1217 €
5 pcs.
21.7532 €
7 pcs.
20.5275 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 20 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |