111647 | Riegler

Locking screw, L 15 mm, 60 bar, stainless steel, for compressed air/liquids, 111647

Order No.: 63G8979
EAN: 4047322065368
MPN:
111647
252.93-ES
111647 Riegler Fittings and Accessories Image 1
111647 Riegler Fittings and Accessories Image 2
111647 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5783 € *
Available in 3 Days: 569 pcs. - if ordered today
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
3 pcs.
11.9595 €
5 pcs.
11.4002 €
7 pcs.
10.7338 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G3/8
Pressure 60 bar
Material stainless steel
Length 15 mm
Suitable for compressed air/liquids
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes