111645 | Riegler

Locking screw, L 11 mm, 60 bar, stainless steel, for compressed air/liquids, 111645

Order No.: 63G8977
EAN: 4047322065320
MPN:
111645
252.91-ES
111645 Riegler Fittings and Accessories Image 1
111645 Riegler Fittings and Accessories Image 2
111645 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Available in 3 Days: 389 pcs. - if ordered today
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
3 pcs.
8.8893 €
5 pcs.
8.4609 €
7 pcs.
7.9492 €
10 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1/8
Pressure 60 bar
Material stainless steel
Length 11 mm
Suitable for compressed air/liquids
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes