111640 | Riegler
Reducer piece, L 29 mm, 60 bar, stainless steel, for pipe systems, 111640
Order No.: 63G6982
EAN: 4047322064545
MPN:
111640
252.15-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3276 € *
Available in 3 Days: 96 pcs. - if ordered today
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
3 pcs.
13.6255 €
5 pcs.
12.9829 €
7 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/8, G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |