111639 | Riegler
Reducer piece, L 29 mm, 60 bar, stainless steel, for pipe systems, 111639
Order No.: 63G6981
EAN: 4047322064521
MPN:
111639
252.14-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3276 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
3 pcs.
13.6255 €
5 pcs.
12.9829 €
7 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 111639, Riegler
Reducing nipple, Long, G 3/4 o., G 1/8 i. AF 19 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/4, G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |