111629 | Riegler

Reducer piece, L 21 mm, 60 bar, stainless steel, for pipe systems, 111629

Order No.: 63G6968
EAN: 4047322063401
MPN:
111629
251.04-ES
111629 Riegler Fittings and Accessories Image 1
111629 Riegler Fittings and Accessories Image 2
111629 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3284 € *
Available in 3 Days: 472 pcs. - if ordered today
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
3 pcs.
11.7334 €
5 pcs.
11.1860 €
7 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1/2, G3/4
Pressure 60 bar
Material stainless steel
Length 21 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes