111628 | Riegler
Reducer piece, L 18 mm, 60 bar, stainless steel, for pipe systems, 111628
Order No.: 63G6969
EAN: 4047322063531
MPN:
111628
251.09-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Available in 3 Days: 46 pcs. - if ordered today
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
3 pcs.
13.9349 €
5 pcs.
13.2804 €
7 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple short, 111628, Riegler
Reducing nipple, short, G 3/4 o., G 3/8 i. AF 32 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/4, G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 18 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |