111625 | Riegler
Reducer piece, L 18 mm, 60 bar, stainless steel, for pipe systems, 111625
Order No.: 63G6963
EAN: 4047322063500
MPN:
111625
251.08-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2697 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
3 pcs.
9.7461 €
5 pcs.
9.2820 €
7 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple short, 111625, Riegler
Reducing nipple, short, G 1/2 o., G 1/8 i. AF 24 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/2, G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 18 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |