111624 | Riegler
Reducer piece, L 13 mm, 60 bar, stainless steel, for pipe systems, 111624
Order No.: 63G6970
EAN: 4047322063340
MPN:
111624
251.02-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9738 € *
Available in 3 Days: 651 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
3 pcs.
5.6763 €
5 pcs.
5.4026 €
7 pcs.
5.0694 €
10 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple short, 111624, Riegler
Reducing nipple, short, G 3/8 o., G 1/4 i. AF 19 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/4, G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |