111623 | Riegler
Reducer piece, L 13 mm, 60 bar, stainless steel, for pipe systems, 111623
Order No.: 63G6971
EAN: 4047322063449
MPN:
111623
251.06-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7707 € *
Available in 3 Days: 190 pcs. - if ordered today
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
3 pcs.
7.3780 €
5 pcs.
7.0210 €
7 pcs.
6.5926 €
10 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/8, G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |