111615 | Riegler
Double pipe nipple, L 100 mm, 40 bar, stainless steel, for pipe systems, 111615
Order No.: 63G7412
EAN: 4047322389402
MPN:
111615
LN 20100-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1022 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
42.10 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1022 €
2 pcs.
40.2815 €
3 pcs.
38.6036 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111615, Riegler
Pipe double nipple, R 2, Length 100 mm, Working pressure max. 40 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 100 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |