111614 | Riegler
Double pipe nipple, L 80 mm, 40 bar, stainless steel, for pipe systems, 111614
Order No.: 63G7419
EAN: 4047322389396
MPN:
111614
LN 2080-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2946 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
37.29 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2946 €
2 pcs.
35.5334 €
3 pcs.
33.4152 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 80 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |