111613 | Riegler
Double pipe nipple, L 60 mm, 40 bar, stainless steel, for pipe systems, 111613
Order No.: 63G7418
EAN: 4047322389389
MPN:
111613
LN 2060-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5953 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
29.60 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5953 €
3 pcs.
28.1911 €
5 pcs.
26.5132 €
7 pcs.
25.0257 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |