111601 | Riegler

Double pipe nipple, L 150 mm, 40 bar, stainless steel, for pipe systems, 111601

Order No.: 63G7382
EAN: 4047322389198
MPN:
111601
LN 114150-ES
111601 Riegler Fittings and Accessories Image 1
111601 Riegler Fittings and Accessories Image 2
111601 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.4727 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
38.47 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4727 €
2 pcs.
36.8067 €
3 pcs.
35.2835 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe double nipple, 111601, Riegler

Pipe double nipple, R 1 1/4, Length 150 mm, Working pressure max. 40 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1 1/4
Pressure 40 bar
Material stainless steel
Length 150 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15