111578 | Riegler
Double pipe nipple, L 180 mm, 40 bar, stainless steel, for pipe systems, 111578
Order No.: 63G7399
EAN: 4047322388863
MPN:
111578
LN 12180-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8484 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
21.85 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8484 €
3 pcs.
20.8131 €
5 pcs.
19.5636 €
7 pcs.
18.4688 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111578, Riegler
Pipe double nipple, R 1/2, Length 180 mm, Working pressure max. 40 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1/2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 180 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |