111577 | Riegler
Double pipe nipple, L 150 mm, 40 bar, stainless steel, for pipe systems, 111577
Order No.: 63G7398
EAN: 4047322388856
MPN:
111577
LN 12150-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4208 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
3 pcs.
18.4688 €
5 pcs.
17.6120 €
7 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1/2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 150 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |