111561 | Riegler

Double pipe nipple, L 150 mm, 40 bar, stainless steel, for pipe systems, 111561

Order No.: 63G7406
EAN: 4047322388528
MPN:
111561
LN 14150-ES
111561 Riegler Fittings and Accessories Image 1
111561 Riegler Fittings and Accessories Image 2
111561 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2907 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
17.29 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2907 €
3 pcs.
16.4458 €
5 pcs.
15.6723 €
7 pcs.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe double nipple, 111561, Riegler

Pipe double nipple, R 1/4, Length 150 mm, Working pressure max. 40 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1/4
Pressure 40 bar
Material stainless steel
Length 150 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15