111560 | Riegler
Double pipe nipple, L 120 mm, 40 bar, stainless steel, for pipe systems, 111560
Order No.: 63G7405
EAN: 4047322388511
MPN:
111560
LN 14120-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9825 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9825 €
3 pcs.
13.2923 €
5 pcs.
12.6735 €
7 pcs.
11.9357 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1/4 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 120 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |