111522 | Riegler
Sleeve, L 23.5 mm, 25 bar, brass, nickel-plated, for pipe systems, 111522
Order No.: 63G6676
EAN: 4047322054683
MPN:
111522
231.03-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0825 €
25 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 111522, Riegler
Socket, reduced, G 1/8 i., G 3/8 i., AF 22, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/8, G3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 23.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |