111349 | Riegler
Reducer piece, L 25 mm, 25 bar, brass, nickel-plated, for pipe systems, 111349
Order No.: 63G6990
EAN: 4047322273152
MPN:
111349
235.10/N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9250 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
3 pcs.
8.4728 €
5 pcs.
8.0682 €
7 pcs.
7.5803 €
10 pcs.
7.1519 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 111349, Riegler
Reducing nipple, R 3 o., G 1/4 i., AF 34, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/4, R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |