111348 | Riegler
Reducer piece, L 25 mm, 25 bar, brass, nickel-plated, for pipe systems, 111348
Order No.: 63G6989
EAN: 4047322273145
MPN:
111348
235.09/N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
3 pcs.
5.9738 €
5 pcs.
5.6882 €
7 pcs.
5.3431 €
10 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/2, R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |